Part Details for M28840/904WB by Glenair Inc
Overview of M28840/904WB by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/904WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6237
|
Newark | Connector |Glenair M28840/904WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$379.6100 / $1,453.8900 | Buy Now |
DISTI #
3937-M28840/904WB-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$2,339.8200 | Buy Now |
DISTI #
M28840/904WB
|
Avnet Americas | Connector Accessories Environmental Backshells Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/904WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$357.9542 / $1,615.4250 | Buy Now |
DISTI #
654-M28840904WB
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$862.4200 | Order Now |
DISTI #
GLEM28840/904WB
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 1 in Stock |
|
$384.4116 / $1,789.3939 | Buy Now |
DISTI #
M28840/904WB
|
Avnet Americas | Connector Accessories Environmental Backshells Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/904WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$357.9542 / $1,615.4250 | Buy Now |
DISTI #
GLEM28840/904WB
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 1 |
|
$384.4116 / $1,789.3939 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL Min Qty: 1 | 30 |
|
$994.9700 / $1,656.8500 | Buy Now |
DISTI #
M28840/904WB
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 0 |
|
$262.1500 / $1,195.2800 | Buy Now RFQ |
Part Details for M28840/904WB
M28840/904WB CAD Models
M28840/904WB Part Data Attributes:
|
M28840/904WB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/904WB
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | C |