Part Details for M28840/919WB by Glenair Inc
Overview of M28840/919WB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/919WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6267
|
Newark | Connector |Glenair M28840/919WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.2300 / $1,789.4400 | Buy Now |
DISTI #
3937-M28840/919WB-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,884.0310 / $3,137.3100 | Buy Now |
DISTI #
M28840/919WB
|
Avnet Americas | M28840 ENVIRONMENTAL ADAPTER - Bulk (Alt: M28840/919WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,602.2383 | Buy Now |
DISTI #
654-M28840919WB
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$1,061.4700 | Order Now |
DISTI #
GLEM28840/919WB
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 8 in Stock |
|
$278.7889 / $345.4906 | Buy Now |
DISTI #
GLEM28840/919WB
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 25 |
|
$278.7889 / $345.4906 | Buy Now |
|
JRH Electronics | BACKSHELL | 8 |
|
$1,884.0300 / $3,137.3000 | Buy Now |
Part Details for M28840/919WB
M28840/919WB CAD Models
M28840/919WB Part Data Attributes
|
M28840/919WB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/919WB
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | G |