Part Details for M28840/23DW by Glenair Inc
Overview of M28840/23DW by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS23DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 30A Wafer | |
RJU65F23DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes | |
RJU65F23DWA-00#W0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for M28840/23DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3498
|
Newark | Connector |Glenair M28840/23DW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$47.6600 / $182.5100 | Buy Now |
DISTI #
M28840/23DW
|
Avnet Americas | Connector Accessories Nut Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/23DW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 225 Factory Stock |
|
RFQ | |
DISTI #
631-M28840/23DW
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHELL SZ 17 "E NUT" | 0 |
|
$44.7100 / $108.2600 | Order Now |
DISTI #
GLEM28840/23DW
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 3 in Stock |
|
$48.2582 / $224.6235 | Buy Now |
DISTI #
77975237
|
Verical | Connector Accessories Nut Straight Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$32.5897 / $42.9872 | Buy Now |
DISTI #
71034966
|
Verical | Connector Accessories Nut Straight Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$42.9872 / $173.3205 | Buy Now |
DISTI #
GLEM28840/23DW
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 10 |
|
$48.2582 / $224.6235 | Buy Now |
|
Powell Electronics | M28840 - NUTS (AN HARDWARE) Min Qty: 1 | 149 |
|
$124.9100 / $207.9800 | Buy Now |
|
JRH Electronics | n/a | 149 |
|
$192.1690 / $319.9700 | Buy Now |