Part Details for M28840/2AW by Glenair Inc
Overview of M28840/2AW by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/2AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3486
|
Newark | Connector |Glenair M28840/2AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$79.6400 / $255.3200 | Buy Now |
DISTI #
3937-M28840/2AW-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ11 Min Qty: 1 Lead time: 8 Weeks Container: Retail Package, Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$250.4310 / $529.0000 | Buy Now |
DISTI #
2899-M28840/2AW-1448-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ11 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
Buy Now | |
DISTI #
M28840/2AW
|
Avnet Americas | HIGH PRODUCTION STRAIN RELIEF CLAMPS - Bulk (Alt: M28840/2AW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
$218.9064 | Buy Now |
DISTI #
654-M288402AW
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$103.3000 / $310.6900 | Order Now |
DISTI #
GLEM28840/2AW
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 7 in Stock |
|
$58.8941 / $71.5792 | Buy Now |
DISTI #
GLEM28840/2AW
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 22 |
|
$58.8941 / $71.5792 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 38 |
|
$162.7800 / $290.9500 | Buy Now |
|
JRH Electronics | SHIPBOARD CONNECTORS | 38 |
|
$250.4310 / $447.6200 | Buy Now |