Part Details for M28840/3BW by Glenair Inc
Overview of M28840/3BW by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M28840/3BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3504
|
Newark | Connector |Glenair M28840/3BW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$85.9700 / $275.6200 | Buy Now |
DISTI #
3937-M28840/3BW-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ13 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$423.4000 | Buy Now |
DISTI #
M28840/3BW
|
Avnet Americas | Connector Accessories Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/3BW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$65.1374 / $306.2400 | Buy Now |
DISTI #
654-M288403BW
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$111.5200 / $230.8400 | Order Now |
DISTI #
GLEM28840/3BW
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 16 in Stock |
|
$63.5833 / $77.2782 | Buy Now |
DISTI #
GLEM28840/3BW
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 50 |
|
$63.5833 / $77.2782 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 8 |
|
$175.7400 / $314.0900 | Buy Now |