Part Details for M28840/605DA by Glenair Inc
Overview of M28840/605DA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/605DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3542
|
Newark | Connector |Glenair M28840/605DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$767.4700 / $2,939.4000 | Buy Now |
DISTI #
3937-M28840/605DA-ND
|
DigiKey | SHIPBOARD CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$3,094.7690 / $5,153.4500 | Buy Now |
DISTI #
M28840/605DA
|
Avnet Americas | M28840 RFI EMI ENVIRON ADAPTER - Bulk (Alt: M28840/605DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-M28840/605DA
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks | 0 |
|
$2,532.0300 / $2,903.4900 | Order Now |
DISTI #
GLEM28840/605DA
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 1 in Stock |
|
$963.7018 / $2,815.5137 | Buy Now |
DISTI #
GLEM28840/605DA
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 1 |
|
$963.7018 / $2,815.5137 | Buy Now |
|
Powell Electronics | M28840 - ENVIRONMENTAL ADAPTER Min Qty: 1 | 4 |
|
$2,011.6000 / $3,349.7400 | Buy Now |
|
JRH Electronics | SHIPBOARD CONNECTORS | 4 |
|
$3,094.7700 / $5,153.4400 | Buy Now |