Part Details for M28840/615WB by Glenair Inc
Overview of M28840/615WB by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/615WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3570
|
Newark | Connector |Glenair M28840/615WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$272.5700 / $1,043.9100 | Buy Now |
DISTI #
3937-M28840/615WB-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ23 Min Qty: 1 Lead time: 8 Weeks Container: Retail Package, Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,099.0770 / $2,162.9600 | Buy Now |
DISTI #
M28840/615WB
|
Avnet Americas | Connector Accessories Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel Shell Size 23 - Bulk (Alt: M28840/615WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
654-M28840615WB
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$619.2200 | Order Now |
DISTI #
GLEM28840/615WB
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 27 in Stock |
|
$164.4744 / $199.8998 | Buy Now |
DISTI #
77979248
|
Verical | Environmental Backshell 180° Cadmium Over Electroless Nickel 23 Shell Size Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$186.3718 / $411.5513 | Buy Now |
DISTI #
71035649
|
Verical | Environmental Backshell 180° Cadmium Over Electroless Nickel 23 Shell Size Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$411.5513 / $991.3590 | Buy Now |
DISTI #
GLEM28840/615WB
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 81 |
|
$164.4744 / $199.8998 | Buy Now |
|
Powell Electronics | M28840 - ENVIRONMENTAL ADAPTER Min Qty: 1 | 7 |
|
$714.4000 / $1,189.6300 | Buy Now |
|
JRH Electronics | SHIPBOARD CONNECTORS | 7 |
|
$1,099.0800 / $1,830.2000 | Buy Now |