Part Details for M28840/825WB by Glenair Inc
Overview of M28840/825WB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/825WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6223
|
Newark | Connector |Glenair M28840/825WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$382.0700 / $1,463.3200 | Buy Now |
DISTI #
2899-M28840/825WB-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
Buy Now | |
DISTI #
3937-M28840/825WB-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,540.6620 / $2,565.5400 | Buy Now |
DISTI #
M28840/825WB
|
Avnet Americas | Connector Accessories Environmental Backshells Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/825WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-M28840825WB
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$1,171.0800 | Order Now |
DISTI #
M28840/825WB
|
TTI | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$456.6000 / $1,816.4900 | Buy Now |
DISTI #
GLEM28840/825WB
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 0 |
|
$386.8997 / $1,801.0080 | Buy Now |