Part Details for M28840/827WB by Glenair Inc
Overview of M28840/827WB by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/827WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6227
|
Newark | Connector |Glenair M28840/827WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$400.6000 / $1,534.2900 | Buy Now |
DISTI #
3937-M28840/827WB-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$2,469.1400 | Buy Now |
DISTI #
M28840/827WB
|
Avnet Americas | Connector Accessories Environmental Backshells Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/827WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
654-M28840827WB
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$1,451.7200 | Order Now |
DISTI #
GLEM28840/827WB
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 4 in Stock |
|
$296.2071 / $446.4056 | Buy Now |
DISTI #
77971701
|
Verical | Environmental Backshell 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$273.9103 / $604.8974 | Buy Now |
DISTI #
71035740
|
Verical | Environmental Backshell 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$604.8974 / $1,457.0641 | Buy Now |
DISTI #
GLEM28840/827WB
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 14 |
|
$296.2071 / $446.4056 | Buy Now |
|
Powell Electronics | M28840 - ENVIRONMENTAL ADAPTER Min Qty: 1 | 15 |
|
$1,050.0000 / $1,748.4800 | Buy Now |