Part Details for M28840/916WA by Glenair Inc
Overview of M28840/916WA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/916WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6260
|
Newark | Connector |Glenair M28840/916WA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$551.5100 / $2,112.2500 | Buy Now |
DISTI #
3937-M28840/916WA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$3,399.4100 | Buy Now |
DISTI #
M28840/916WA
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/916WA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 71 Factory Stock |
|
$520.0406 / $2,346.9450 | Buy Now |
DISTI #
654-M28840916WA
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL EMI/ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$1,338.0900 | Order Now |
DISTI #
GLEM28840/916WA
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 3 in Stock |
|
$407.8162 / $495.6536 | Buy Now |
DISTI #
M28840/916WA
|
TTI | Circular MIL Spec Backshells ENV BACKSHELL EMI/ENVIRONMENTAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,321.6700 / $3,399.4100 | Buy Now |
DISTI #
GLEM28840/916WA
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 9 |
|
$407.8162 / $495.6536 | Buy Now |
|
Powell Electronics | M28840 - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 47 |
|
$1,445.5200 / $2,407.1200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$400.0000 / $615.3800 | Buy Now |
Part Details for M28840/916WA
M28840/916WA CAD Models
M28840/916WA Part Data Attributes
|
M28840/916WA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/916WA
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | G |