Part Details for M28876/15-BC by Glenair Inc
Overview of M28876/15-BC by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28876/15-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3680
|
Newark | Protective Covers - Fiber Optic Connectors |Glenair M28876/15-BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.5100 / $822.4000 | Buy Now |
DISTI #
M28876/15-BC
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: M28876/15-BC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M28876/15-BC
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: M28876/15-BC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M28876/15-BC
M28876/15-BC CAD Models
M28876/15-BC Part Data Attributes:
|
M28876/15-BC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28876/15-BC
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-PRF-28876 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | B |