Part Details for M29504/05-4245 by Amphenol Fiber Systems International
Overview of M29504/05-4245 by Amphenol Fiber Systems International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74LVCC4245AT | Renesas Electronics Corporation | Octal Dual-supply Bus Transceiver with configurable Output Voltage with 3-state Outputs, , / | |
R4F24245NVFPV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | |
ISL4245EIRZ-T | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps/1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown |
Price & Stock for M29504/05-4245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMFM29504/05-4245
|
Heilind Electronics | M29L9000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMFM29504/05-4245
|
Interstate Connecting Components | M29L9000 | 0 |
|
Buy Now |