Part Details for M29504/14-4130C by Amphenol Fiber Systems International
Overview of M29504/14-4130C by Amphenol Fiber Systems International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4130CDGK | Texas Instruments | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP 0 to 70 | |
THS4130CDGNRG4 | Texas Instruments | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-MSOP-PowerPAD 0 to 70 | |
THS4130CD | Texas Instruments | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC 0 to 70 |
Price & Stock for M29504/14-4130C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMFM29504/14-4130C
|
Heilind Electronics | TERMINUS F/O MM PIN W/CRIMP SLEEVE | Americas - 14 in Stock |
|
Buy Now | |
DISTI #
AMFM29504/14-4130C
|
Interstate Connecting Components | TERMINUS F/O MM PIN W/CRIMP SLEEVE | 43 |
|
Buy Now |