Part Details for M29W256GH70N6E by Micron Technology Inc
Results Overview of M29W256GH70N6E by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W256GH70N6E Information
M29W256GH70N6E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W256GH70N6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for M29W256GH70N6E
M29W256GH70N6E CAD Models
M29W256GH70N6E Part Data Attributes
|
M29W256GH70N6E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W256GH70N6E
Micron Technology Inc
Flash, 16MX16, 70ns, PDSO56, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |
Alternate Parts for M29W256GH70N6E
This table gives cross-reference parts and alternative options found for M29W256GH70N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W256GH70N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W256GL7AN6E | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | M29W256GH70N6E vs M29W256GL7AN6E |
M29W256GH7AN6F | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | M29W256GH70N6E vs M29W256GH7AN6F |
M29W256GL70N6E | Micron Technology Inc | Check for Price | Flash, 16MX16, 70ns, PDSO56, TSOP-56 | M29W256GH70N6E vs M29W256GL70N6E |
M29W256GL70N6F | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | M29W256GH70N6E vs M29W256GL70N6F |
M29W256GH70N6F | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | M29W256GH70N6E vs M29W256GH70N6F |
M29W256GH70N6F | Micron Technology Inc | Check for Price | Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, GREEN, PLASTIC, TSOP-56 | M29W256GH70N6E vs M29W256GH70N6F |
M29W256GL7AN6F | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | M29W256GH70N6E vs M29W256GL7AN6F |