Part Details for M29W800DB-70N1 by STMicroelectronics
Overview of M29W800DB-70N1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP70N10KUF-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP70N10KUF-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP70N10KUF-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZK, /Embossed Tape |
Price & Stock for M29W800DB-70N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP | 189 |
|
$1.0125 / $1.8750 | Buy Now |
|
Quest Components | NOR Flash, 512K x 16, 48 Pin, Plastic, TSSOP | 132 |
|
$1.4000 / $2.8000 | Buy Now |