Part Details for M2B15BA5G40-FA by NKK Switches
Overview of M2B15BA5G40-FA by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2B15BA5G40-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5418
|
Newark | Process Sealed Miniature Pushbutton |Nkk Switches M2B15BA5G40-FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $11.2200 | Buy Now |
DISTI #
3937-M2B15BA5G40-FA-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$10.3273 / $15.2700 | Buy Now |
DISTI #
M2B15BA5G40-FA-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9900 | Buy Now |
DISTI #
633-M2B15BA5G40-FA
|
Mouser Electronics | Pushbutton Switches MINIATURE PSHBTTN/PC RoHS: Compliant | 0 |
|
$7.6400 / $8.9900 | Order Now |
DISTI #
71051312
|
RS | Switch, Mini P/B, Sealed, SPDT, ON-(ON),.307" Plunger, Black Cap,0.4A,28VAC/DC, Ver PC | NKK Switches M2B15BA5G40-FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4300 / $8.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$6.6600 | Buy Now |
DISTI #
M2B15BA5G40-FA
|
TTI | Pushbutton Switches MINIATURE PSHBTTN/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.4500 / $9.7700 | Buy Now |
|
Powell Electronics | PROCESS SEALED MINIATURE PUSHBUTTON Min Qty: 1 | 33 |
|
$5.6800 / $8.4000 | Buy Now |
Part Details for M2B15BA5G40-FA
M2B15BA5G40-FA CAD Models
M2B15BA5G40-FA Part Data Attributes
|
M2B15BA5G40-FA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2B15BA5G40-FA
NKK Switches
SWITCH PUSHBUTTON SPDT 0.4VA 28V; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | MINIATURE SWITCH |