There are no models available for this part yet.
Overview of M2B25AA5G13/CUL by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for M2B25AA5G13/CUL by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X5438
|
Newark | Process Sealed Miniature Pushbutton |Nkk Switches M2B25AA5G13/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $12.2300 | Buy Now | |
DISTI #
M2B25AA5G13/CUL-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
62 In Stock |
|
$6.4761 / $9.8100 | Buy Now | |
DISTI #
633-M2B25AA5G13/CUL
|
Mouser Electronics | Pushbutton Switches MINIATURE PSHBTTN/PC RoHS: Compliant | 0 |
|
$6.4700 / $9.8100 | Order Now | |
DISTI #
71051330
|
RS | Switch, P/B, Sealed, DPDT, ON-(ON),.282" Plunger, No Cap,0.4A,28VAC/DC, Str PC W/Brkt | NKK Switches M2B25AA5G13/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2400 / $9.8100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$7.2600 | Buy Now | ||
DISTI #
M2B25AA5G13/CUL
|
TTI | Pushbutton Switches MINIATURE PSHBTTN/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.1500 / $10.6600 | Buy Now | |
Powell Electronics | PROCESS SEALED MINIATURE PUSHBUTTON Min Qty: 1 | 7 |
|
$6.1900 / $9.1700 | Buy Now |
CAD Models for M2B25AA5G13/CUL by NKK Switches
Part Data Attributes for M2B25AA5G13/CUL by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Length
|
0.282 inch
|
Actuator Material
|
BRASS
|
Actuator Travel
|
0.9906 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
11.5062 mm
|
Body Height
|
11.684 mm
|
Body Length or Diameter
|
15.2908 mm
|
Bushing Diameter
|
0.244 inch
|
Bushing Length
|
0.25 inch
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
GOLD
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.03 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
COPPER
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
10
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Terminal Length
|
0.185 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|