Part Details for M2B25AA5G13/CUL-HC by NKK Switches
Overview of M2B25AA5G13/CUL-HC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for M2B25AA5G13/CUL-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5439
|
Newark | Process Sealed Miniature Pushbutton |Nkk Switches M2B25AA5G13/CUL-HC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $12.7100 | Buy Now |
DISTI #
3937-M2B25AA5G13/CUL-HC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$11.7091 / $17.3100 | Buy Now |
DISTI #
M2B25AA5G13/CUL-HC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1900 | Buy Now |
DISTI #
633-M2B25AA5G13CULHC
|
Mouser Electronics | Pushbutton Switches MINIATURE PSHBTTN/PC RoHS: Compliant | 0 |
|
$8.6600 / $9.6900 | Order Now |
DISTI #
71051331
|
RS | Switch, P/B, Sealed, DPDT, ON-(ON),.282" Plunger, Red Cap,0.4A,28VAC/DC, Str PC W/Brkt | NKK Switches M2B25AA5G13/CUL-HC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 / $7.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$7.5500 | Buy Now |
DISTI #
M2B25AA5G13/CUL-HC
|
TTI | Pushbutton Switches MINIATURE PSHBTTN/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.4900 / $11.1900 | Buy Now |
|
Powell Electronics | PROCESS SEALED MINIATURE PUSHBUTTON Min Qty: 1 | 7 |
|
$6.4400 / $9.5200 | Buy Now |
Part Details for M2B25AA5G13/CUL-HC
M2B25AA5G13/CUL-HC CAD Models
M2B25AA5G13/CUL-HC Part Data Attributes
|
M2B25AA5G13/CUL-HC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2B25AA5G13/CUL-HC
NKK Switches
Special Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.282 inch | |
Actuator Material | BRASS | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Red Cap | |
Body Breadth | 11.5062 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 15.2908 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Length | 0.185 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |