Part Details for M2GL005S-1FGG484T2 by Microchip Technology Inc
Overview of M2GL005S-1FGG484T2 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M2GL005S-1FGG484T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2GL005S-1FGG484T2
|
Avnet Americas | FPGA IGLOO2 Family 6060 Cells 1.2V 484-Pin FBGA - Bulk (Alt: M2GL005S-1FGG484T2) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M2GL005S-1FGG484T2
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 6KLEs, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.0900 / $34.9200 | Buy Now |
|
NAC | M2GL005S-1FGG484T2 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
M2GL005S-1FGG484T2
|
Avnet Silica | (Alt: M2GL005S-1FGG484T2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL005S-1FGG484T2
|
EBV Elektronik | (Alt: M2GL005S-1FGG484T2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M2GL005S-1FGG484T2
M2GL005S-1FGG484T2 CAD Models
M2GL005S-1FGG484T2 Part Data Attributes
|
M2GL005S-1FGG484T2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL005S-1FGG484T2
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Number of Inputs | 209 | |
Number of Outputs | 209 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Temperature Grade | AUTOMOTIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |