There are no models available for this part yet.
Overview of M2GL010-TQG144I by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for M2GL010-TQG144I by Microsemi Corporation
Part Data Attributes for M2GL010-TQG144I by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
LFQFP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microsemi Corporation
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
20 mm
|
Alternate Parts for M2GL010-TQG144I
This table gives cross-reference parts and alternative options found for M2GL010-TQG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL010-TQG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL010-TQG144I | Field Programmable Gate Array, PQFP144 | Microchip Technology Inc | M2GL010-TQG144I vs M2GL010-TQG144I |
Related Parts for M2GL010-TQG144I
-
M2GL010-TQ144IField Programmable Gate Arrays
-
ATF16V8BQL-15XUProgrammable Logic Devices
-
MC908MR32CFUEMicrocontrollers
-
TOP223GNSwitching Regulator or Controllers
-
ISO1212DBQOther Analog ICs
-
D44TL1A0Power Management Circuits
-
ADA4940-1ACPZ-R7Operational Amplifiers
-
IS21ES08G-JCLIFlash Memories
-
AD7466BRT-R2Analog to Digital Converters