Part Details for M2GL010-VF256 by Microchip Technology Inc
Overview of M2GL010-VF256 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for M2GL010-VF256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8217
|
Newark | Igloo2 Low Density Fpga, 12Kles 256 Lfbga 14X14X1.56Mm Tray Rohs Compliant: Yes |Microchip M2GL010-VF256 Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9500 / $29.0500 | Buy Now |
DISTI #
M2GL010-VF256-ND
|
DigiKey | IC FPGA 138 I/O 256FBGA Min Qty: 119 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.0502 | Buy Now |
DISTI #
M2GL010-VF256
|
Avnet Americas | FPGA IGLOO2 12084 Cells 65nm Technology 1.2V 256-Pin FPBGA - Trays (Alt: M2GL010-VF256) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$29.4400 / $31.9600 | Buy Now |
DISTI #
494-M2GL010-VF256
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs RoHS: Not Compliant | 0 |
|
$29.0500 | Order Now |
DISTI #
M2GL010-VF256
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 12KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.6500 / $31.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.5400 / $75.4200 | Buy Now | |
DISTI #
M2GL010-VF256
|
Avnet Americas | FPGA IGLOO2 12084 Cells 65nm Technology 1.2V 256-Pin FPBGA - Trays (Alt: M2GL010-VF256) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$29.4400 / $31.9600 | Buy Now |
|
NAC | M2GL010-VF256 RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$27.2800 / $31.9600 | Buy Now |
|
Master Electronics | 0 |
|
$27.5400 / $75.4200 | Buy Now |
Part Details for M2GL010-VF256
M2GL010-VF256 CAD Models
M2GL010-VF256 Part Data Attributes:
|
M2GL010-VF256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL010-VF256
Microchip Technology Inc
Field Programmable Gate Array, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 0.80 MM PITCH, VFBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
Length | 14 mm | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.56 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for M2GL010-VF256
This table gives cross-reference parts and alternative options found for M2GL010-VF256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL010-VF256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL010-VFG256 | Field Programmable Gate Array, PBGA256, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-256 | Microsemi Corporation | M2GL010-VF256 vs M2GL010-VFG256 |
M2GL010-VF256 | Field Programmable Gate Array, PBGA256, 14 X 14 MM, 0.80 MM PITCH, VFBGA-256 | Microsemi Corporation | M2GL010-VF256 vs M2GL010-VF256 |