Part Details for M2GL025-1FCS325I by Microchip Technology Inc
Overview of M2GL025-1FCS325I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL025-1FCS325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7740
|
Newark | Igloo2 Low Density Fpga, 27.6Kles 325 Tfbga 11X11X1.01Mm Tray Rohs Compliant: Yes |Microchip M2GL025-1FCS325I Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2700 / $63.8900 | Buy Now |
DISTI #
M2GL025-1FCS325I-ND
|
DigiKey | IC FPGA 180 I/O 325BGA Min Qty: 176 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$63.8905 | Buy Now |
DISTI #
M2GL025-1FCS325I
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL025-1FCS325I) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$64.7300 / $70.2800 | Buy Now |
DISTI #
494-M2GL025-1FCS325I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs RoHS: Not Compliant | 0 |
|
$63.8900 | Order Now |
DISTI #
M2GL025-1FCS325I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 27.6KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$34.4000 / $70.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$62.9900 / $177.0800 | Buy Now | |
DISTI #
M2GL025-1FCS325I
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL025-1FCS325I) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$64.7300 / $70.2800 | Buy Now |
|
NAC | M2GL025-1FCS325I RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$59.9900 / $70.2700 | Buy Now |
|
Master Electronics | 0 |
|
$62.9900 / $177.0800 | Buy Now |
Part Details for M2GL025-1FCS325I
M2GL025-1FCS325I CAD Models
M2GL025-1FCS325I Part Data Attributes:
|
M2GL025-1FCS325I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL025-1FCS325I
Microchip Technology Inc
Field Programmable Gate Array, 27696-Cell, CMOS, PBGA325
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 11 X 11 MM, 0.50 MM PITCH, FBGA-325 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B325 | |
Length | 11 mm | |
Number of Inputs | 180 | |
Number of Logic Cells | 27696 | |
Number of Outputs | 180 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11 mm |