Part Details for M2GL025-1FG484 by Microchip Technology Inc
Overview of M2GL025-1FG484 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL025-1FG484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7743
|
Newark | Igloo2 Low Density Fpga, 27.6Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL025-1FG484 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4100 / $75.8100 | Buy Now |
DISTI #
M2GL025-1FG484-ND
|
DigiKey | IC FPGA 267 I/O 484FBGA Min Qty: 60 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$76.8103 | Buy Now |
DISTI #
M2GL025-1FG484
|
Avnet Americas | IGLOO2 FPGA, GPIO, 5G SERDES, PCI EXPRESS - Trays (Alt: M2GL025-1FG484) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$75.8100 / $82.3000 | Buy Now |
DISTI #
494-M2GL025-1FG484
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs RoHS: Not Compliant | 0 |
|
$76.8100 | Order Now |
DISTI #
M2GL025-1FG484
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 27.6KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$40.2800 / $82.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.5100 / $195.8700 | Buy Now |
|
NAC | M2GL025-1FG484 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$70.2600 / $82.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.5100 / $195.8700 | Buy Now |
Part Details for M2GL025-1FG484
M2GL025-1FG484 CAD Models
M2GL025-1FG484 Part Data Attributes
|
M2GL025-1FG484
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL025-1FG484
Microchip Technology Inc
Field Programmable Gate Array, 27696-Cell, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 23 X 23 MM, 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 267 | |
Number of Logic Cells | 27696 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |