There are no models available for this part yet.
Overview of M2GL050-1FG896 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2GL050-1FG896 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ7847
|
Newark | Igloo2 Low Density Fpga, 56Kles 896 Pbga 31X31X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL050-1FG896 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.5900 / $135.6500 | Buy Now | |
DISTI #
M2GL050-1FG896-ND
|
DigiKey | IC FPGA 377 I/O 896FBGA Min Qty: 27 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$135.6500 | Buy Now | |
DISTI #
M2GL050-1FG896
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL050-1FG896) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$133.8800 / $145.3500 | Buy Now | |
DISTI #
494-M2GL050-1FG896
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs RoHS: Not Compliant | 0 |
|
$135.6500 | Order Now | |
DISTI #
M2GL050-1FG896
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 56KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$71.1600 / $145.3500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.7900 / $333.5900 | Buy Now | ||
NAC | M2GL050-1FG896 RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$124.0900 / $145.3600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$121.7900 / $333.5900 | Buy Now |
CAD Models for M2GL050-1FG896 by Microchip Technology Inc
Part Data Attributes for M2GL050-1FG896 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
31 X 31 MM, 1 MM PITCH, FBGA-896
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
14 Weeks
|
JESD-30 Code
|
S-PBGA-B896
|
Length
|
31 mm
|
Moisture Sensitivity Level
|
3
|
Number of Inputs
|
377
|
Number of Logic Cells
|
56340
|
Number of Outputs
|
377
|
Number of Terminals
|
896
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA896,30X30,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Packing Method
|
TRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.44 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
31 mm
|