Part Details for M2GL050-1FG896I by Microchip Technology Inc
Overview of M2GL050-1FG896I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL050-1FG896I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7848
|
Newark | Igloo2 Low Density Fpga, 56Kles 896 Pbga 31X31X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL050-1FG896I RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.5700 / $153.3500 | Buy Now |
DISTI #
M2GL050-1FG896I-ND
|
DigiKey | IC FPGA 377 I/O 896FBGA Min Qty: 27 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$153.3504 | Buy Now |
DISTI #
M2GL050-1FG896I
|
Avnet Americas | IGLOO2 FPGA, GPIO, 5G SERDES, PCI EXPRESS - Trays (Alt: M2GL050-1FG896I) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$151.3300 / $164.3000 | Buy Now |
DISTI #
494-M2GL050-1FG896I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs RoHS: Not Compliant | 0 |
|
$153.3500 | Order Now |
DISTI #
M2GL050-1FG896I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 56KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$80.4300 / $164.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.6800 / $377.1000 | Buy Now |
|
NAC | M2GL050-1FG896I RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$140.2700 / $164.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$137.6800 / $377.1000 | Buy Now |
Part Details for M2GL050-1FG896I
M2GL050-1FG896I CAD Models
M2GL050-1FG896I Part Data Attributes
|
M2GL050-1FG896I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL050-1FG896I
Microchip Technology Inc
Field Programmable Gate Array, 56340-Cell, PBGA896
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 31 X 31 MM, 1 MM PITCH, FBGA-896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | S-PBGA-B896 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 377 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 377 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |