Part Details for M2GL050-1FGG484I by Microchip Technology Inc
Overview of M2GL050-1FGG484I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL050-1FGG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7842
|
Newark | Igloo2 Low Density Fpga, 56Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL050-1FGG484I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.2200 / $124.7400 | Buy Now |
DISTI #
M2GL050-1FGG484I-ND
|
DigiKey | IC FPGA 267 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$126.4007 | Buy Now |
DISTI #
M2GL050-1FGG484I
|
Avnet Americas | FPGA IGLOO2 56340 Cells 65nm Technology 1.2V 484-Pin FPBGA - Trays (Alt: M2GL050-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$124.7400 / $135.4300 | Buy Now |
DISTI #
494-M2GL050-1FGG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs RoHS: Compliant | 0 |
|
$126.4000 | Order Now |
DISTI #
M2GL050-1FGG484I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 56KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$66.3000 / $135.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$158.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.3900 / $341.2800 | Buy Now |
|
NAC | M2GL050-1FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$115.6100 / $135.4300 | Buy Now |
DISTI #
M2GL050-1FGG484I
|
Avnet Silica | FPGA IGLOO2 56340 Cells 65nm Technology 1.2V 484-Pin FPBGA (Alt: M2GL050-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL050-1FGG484I
|
EBV Elektronik | FPGA IGLOO2 56340 Cells 65nm Technology 1.2V 484-Pin FPBGA (Alt: M2GL050-1FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M2GL050-1FGG484I
M2GL050-1FGG484I CAD Models
M2GL050-1FGG484I Part Data Attributes
|
M2GL050-1FGG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL050-1FGG484I
Microchip Technology Inc
Field Programmable Gate Array, 56340-Cell, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 267 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |