Part Details for M2GL050-1FGG896I by Microchip Technology Inc
Overview of M2GL050-1FGG896I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL050-1FGG896I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7844
|
Newark | Igloo2 Low Density Fpga, 56Kles 896 Pbga 31X31X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL050-1FGG896I Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.5700 / $153.3500 | Buy Now |
DISTI #
M2GL050-1FGG896I-ND
|
DigiKey | IC FPGA 377 I/O 896FBGA Min Qty: 27 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$153.3504 | Buy Now |
DISTI #
M2GL050-1FGG896I
|
Avnet Americas | IGLOO2 FPGA, GPIO, 5G SERDES, PCI EXPRESS - Trays (Alt: M2GL050-1FGG896I) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$151.3300 / $164.3000 | Buy Now |
DISTI #
494-M2GL050-1FGG896I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs RoHS: Compliant | 0 |
|
$153.3500 | Order Now |
DISTI #
M2GL050-1FGG896I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 56KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$80.4300 / $164.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$191.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$137.6800 / $377.1000 | Buy Now | |
DISTI #
M2GL050-1FGG896I
|
Avnet Americas | IGLOO2 FPGA, GPIO, 5G SERDES, PCI EXPRESS - Trays (Alt: M2GL050-1FGG896I) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$151.3300 / $164.3000 | Buy Now |
|
NAC | M2GL050-1FGG896I RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$140.2700 / $164.3100 | Buy Now |
|
Master Electronics | 0 |
|
$137.6800 / $377.1000 | Buy Now |
Part Details for M2GL050-1FGG896I
M2GL050-1FGG896I CAD Models
M2GL050-1FGG896I Part Data Attributes:
|
M2GL050-1FGG896I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL050-1FGG896I
Microchip Technology Inc
Field Programmable Gate Array, 56340-Cell, PBGA896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 31 X 31 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B896 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 377 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 377 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |
Alternate Parts for M2GL050-1FGG896I
This table gives cross-reference parts and alternative options found for M2GL050-1FGG896I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL050-1FGG896I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL050-1FG896I | Field Programmable Gate Array, 56340-Cell, PBGA896 | Microchip Technology Inc | M2GL050-1FGG896I vs M2GL050-1FG896I |