Part Details for M2GL050T-1FCSG325I by Microchip Technology Inc
Overview of M2GL050T-1FCSG325I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for M2GL050T-1FCSG325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7870
|
Newark | Igloo2 Low Density Fpga, 56Kles 325 Tfbga 11X11X1.01Mm Tray Rohs Compliant: Yes |Microchip M2GL050T-1FCSG325I Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.7700 / $106.4800 | Buy Now |
DISTI #
M2GL050T-1FCSG325I-ND
|
DigiKey | IC FPGA 200 I/O 324CSBGA Min Qty: 176 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$106.4807 | Buy Now |
DISTI #
M2GL050T-1FCSG325I
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL050T-1FCSG325I) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$107.8700 / $117.1200 | Buy Now |
DISTI #
494-GL050T1FCSG325I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs RoHS: Compliant | 0 |
|
$106.4800 | Order Now |
DISTI #
M2GL050T-1FCSG325I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 56KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$57.3300 / $117.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 | 0 |
|
$136.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$103.8900 / $304.9300 | Buy Now | |
DISTI #
M2GL050T-1FCSG325I
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL050T-1FCSG325I) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$107.8700 / $117.1200 | Buy Now |
|
NAC | M2GL050T-1FCSG325I RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$99.9600 / $117.1000 | Buy Now |
|
Master Electronics | 0 |
|
$103.8900 / $304.9300 | Buy Now |
Part Details for M2GL050T-1FCSG325I
M2GL050T-1FCSG325I CAD Models
M2GL050T-1FCSG325I Part Data Attributes:
|
M2GL050T-1FCSG325I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL050T-1FCSG325I
Microchip Technology Inc
Field Programmable Gate Array, 56340-Cell, CMOS, PBGA325
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 11 X 11 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-325 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B325 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 200 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 200 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |