Part Details for M2GL060-1FCSG325 by Microchip Technology Inc
Overview of M2GL060-1FCSG325 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for M2GL060-1FCSG325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7937
|
Newark | Igloo2 Low Density Fpga, 56.5Kles 325 Tfbga 11X11X1.01Mm Tray Rohs Compliant: Yes |Microchip M2GL060-1FCSG325 Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1300 / $87.4400 | Buy Now |
DISTI #
M2GL060-1FCSG325-ND
|
DigiKey | IC FPGA 200 I/O 324CSBGA Min Qty: 176 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$87.4405 | Buy Now |
DISTI #
M2GL060-1FCSG325
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL060-1FCSG325) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$88.6100 / $96.2000 | Buy Now |
DISTI #
494-M2GL060-1FCSG325
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs RoHS: Compliant | 0 |
|
$87.4400 | Order Now |
DISTI #
M2GL060-1FCSG325
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 56.5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$47.0900 / $96.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 | 0 |
|
$112.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$85.3600 / $250.5400 | Buy Now | |
|
NAC | M2GL060-1FCSG325 RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$82.1300 / $96.2100 | Buy Now |
|
Master Electronics | 0 |
|
$85.3600 / $250.5400 | Buy Now |
Part Details for M2GL060-1FCSG325
M2GL060-1FCSG325 CAD Models
M2GL060-1FCSG325 Part Data Attributes:
|
M2GL060-1FCSG325
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL060-1FCSG325
Microchip Technology Inc
Field Programmable Gate Array, PBGA325
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 11 X 11 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-325 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B325 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
Alternate Parts for M2GL060-1FCSG325
This table gives cross-reference parts and alternative options found for M2GL060-1FCSG325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL060-1FCSG325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL060-1FCS325 | Field Programmable Gate Array, PBGA325 | Microchip Technology Inc | M2GL060-1FCSG325 vs M2GL060-1FCS325 |
M2GL060-1FCS325 | Field Programmable Gate Array, PBGA325, 11 X 11 MM, 0.50 MM PITCH, FBGA-325 | Microsemi Corporation | M2GL060-1FCSG325 vs M2GL060-1FCS325 |