-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7980
|
Newark | Igloo2 Low Density Fpga, 56.5Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL060T-1FG484M Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.3100 / $282.0900 | Buy Now |
DISTI #
M2GL060T-1FG484M-ND
|
DigiKey | IC FPGA 267 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$285.8505 | Buy Now |
DISTI #
494-M2GL060T-1FG484M
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs | 0 |
|
$285.8500 | Order Now |
DISTI #
M2GL060T-1FG484M
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 56.5KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
85 Alternates Available |
|
$149.9200 / $306.2900 | Buy Now |
|
Onlinecomponents.com | 85 Factory Stock |
|
$271.7300 / $797.5300 | Buy Now | |
|
Ameya Holding Limited | IC FPGA 267 I/O 484FBGA | 60 |
|
RFQ | |
|
NAC | M2GL060T-1FG484M RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$261.4500 / $306.2700 | Buy Now |
DISTI #
M2GL060T-1FG484M
|
Avnet Silica | FPGA IGLOO2 Family 56520 Cells 1.2V 484-Pin FBGA (Alt: M2GL060T-1FG484M) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 85 Factory Stock |
|
$271.7300 / $797.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2GL060T-1FG484M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL060T-1FG484M
Microchip Technology Inc
Field Programmable Gate Array, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 23 X 23 MM, 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 267 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for M2GL060T-1FG484M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL060T-1FG484M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL060T-1FGG484M | Field Programmable Gate Array, PBGA484, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | Microsemi Corporation | M2GL060T-1FG484M vs M2GL060T-1FGG484M |