Part Details for M2GL060TS-1VFG784I by Microchip Technology Inc
Overview of M2GL060TS-1VFG784I by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL060TS-1VFG784I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-M2GL060TS-1VFG784I-ND
|
DigiKey | M2GL060TS-1VFG784I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
60 In Stock |
|
$182.8408 / $195.9000 | Buy Now |
DISTI #
M2GL060TS-1VFG784I
|
Avnet Americas | FPGA IGLOO2 Family 56520 Logic Units 56520 Cells 400MHz 65nm Technology 1.2V 784-Pin FBGA Tray - Trays (Alt: M2GL060TS-1VFG784I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$180.4300 / $195.9000 | Buy Now |
DISTI #
494-2GL060TS1VFG784I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs RoHS: Compliant | 0 |
|
$182.8400 | Order Now |
DISTI #
M2GL060TS-1VFG784I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 56.5KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$95.9000 / $195.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 | 0 |
|
$228.5500 | Buy Now |
|
Onlinecomponents.com | 10 Factory Stock |
|
$175.6000 / $543.0400 | Buy Now | |
DISTI #
M2GL060TS-1VFG784I
|
Avnet Americas | FPGA IGLOO2 Family 56520 Logic Units 56520 Cells 400MHz 65nm Technology 1.2V 784-Pin FBGA Tray - Trays (Alt: M2GL060TS-1VFG784I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$180.4300 / $195.9000 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
DISTI #
M2GL060TS-1VFG784I
|
Avnet Americas | FPGA IGLOO2 Family 56520 Logic Units 56520 Cells 400MHz 65nm Technology 1.2V 784-Pin FBGA Tray - Trays (Alt: M2GL060TS-1VFG784I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$180.4300 / $195.9000 | Buy Now |
|
NAC | M2GL060TS-1VFG784I, 784 FBGA 23x23x2.23mm TRAY RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$167.2300 / $195.9000 | Buy Now |