Part Details for M2GL090-FCS325I by Microchip Technology Inc
Overview of M2GL090-FCS325I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL090-FCS325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8024
|
Newark | Igloo2 Low Density Fpga, 86Kles 325 Tfbga 11X13.5X1.16Mm Tray Rohs Compliant: Yes |Microchip M2GL090-FCS325I Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.7700 / $135.5700 | Buy Now |
DISTI #
M2GL090-FCS325I-ND
|
DigiKey | IC FPGA 180 I/O 325BGA Min Qty: 176 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$135.5702 | Buy Now |
DISTI #
M2GL090-FCS325I
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL090-FCS325I) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$137.3500 / $149.1300 | Buy Now |
DISTI #
494-M2GL090-FCS325I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs RoHS: Not Compliant | 0 |
|
$135.5700 | Order Now |
DISTI #
M2GL090-FCS325I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 86KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$73.0100 / $149.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$132.3100 / $388.3300 | Buy Now | |
DISTI #
M2GL090-FCS325I
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL090-FCS325I) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$137.3500 / $149.1300 | Buy Now |
|
NAC | M2GL090-FCS325I RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$127.3000 / $149.1300 | Buy Now |
|
Master Electronics | 0 |
|
$132.3100 / $388.3300 | Buy Now |
Part Details for M2GL090-FCS325I
M2GL090-FCS325I CAD Models
M2GL090-FCS325I Part Data Attributes:
|
M2GL090-FCS325I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL090-FCS325I
Microchip Technology Inc
Field Programmable Gate Array, 86316-Cell, CMOS, PBGA325
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 11 X 11 MM, 0.50 MM PITCH, FBGA-325 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B325 | |
Number of Inputs | 180 | |
Number of Logic Cells | 86316 | |
Number of Outputs | 180 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for M2GL090-FCS325I
This table gives cross-reference parts and alternative options found for M2GL090-FCS325I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL090-FCS325I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL090-FCSG325 | Field Programmable Gate Array, 86316-Cell, CMOS | Microchip Technology Inc | M2GL090-FCS325I vs M2GL090-FCSG325 |
M2GL090-FCS325 | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA325 | Microchip Technology Inc | M2GL090-FCS325I vs M2GL090-FCS325 |
M2GL090-FCSG325I | Field Programmable Gate Array, 86316-Cell, CMOS | Microchip Technology Inc | M2GL090-FCS325I vs M2GL090-FCSG325I |