Part Details for M2GL090TS-1FGG676T2 by Microchip Technology Inc
Overview of M2GL090TS-1FGG676T2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for M2GL090TS-1FGG676T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2GL090TS-1FGG676T2-ND
|
DigiKey | IC FPGA 425 I/O 676FBGA Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M2GL090TS-1FGG676T
|
Avnet Americas | FPGA IGLOO2 Family 86184 Cells 1.2V 676-Pin FBGA - Trays (Alt: M2GL090TS-1FGG676T) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 44 Weeks, 1 Days Container: Tray | 30 |
|
RFQ | |
DISTI #
494-M2GL090TSGG676T2
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 9 Factory Stock |
|
$0 | Buy Now | |
DISTI #
M2GL090TS-1FGG676T
|
Avnet Americas | FPGA IGLOO2 Family 86184 Cells 1.2V 676-Pin FBGA - Trays (Alt: M2GL090TS-1FGG676T) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 44 Weeks, 1 Days Container: Tray | 30 |
|
RFQ | |
|
Ameya Holding Limited | 9 |
|
RFQ | ||
DISTI #
M2GL090TS-1FGG676T
|
Avnet Americas | FPGA IGLOO2 Family 86184 Cells 1.2V 676-Pin FBGA - Trays (Alt: M2GL090TS-1FGG676T) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 44 Weeks, 1 Days Container: Tray | 30 |
|
RFQ | |
|
NAC | M2GL090TS-1FGG676T2 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for M2GL090TS-1FGG676T2
M2GL090TS-1FGG676T2 CAD Models
M2GL090TS-1FGG676T2 Part Data Attributes
|
M2GL090TS-1FGG676T2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL090TS-1FGG676T2
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks, 1 Day | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Temperature Grade | AUTOMOTIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |