Part Details for M2GL150-FCS536 by Microchip Technology Inc
Overview of M2GL150-FCS536 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for M2GL150-FCS536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8101
|
Newark | Igloo2 Low Density Fpga, 146Kles 536 Lfbga 16X16X1.45Mm Tray Rohs Compliant: Yes |Microchip M2GL150-FCS536 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.4500 / $309.5500 | Buy Now |
DISTI #
M2GL150-FCS536-ND
|
DigiKey | IC FPGA 293 I/O 536CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
90 In Stock |
|
$336.0800 | Buy Now |
DISTI #
M2GL150-FCS536
|
Avnet Americas | FPGA IGLOO2 146124 Cells 340MHz 65nm Technology 1.2V 536-Pin FBGA - Trays (Alt: M2GL150-FCS536) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$309.5500 / $336.0800 | Buy Now |
DISTI #
494-M2GL150-FCS536
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs RoHS: Not Compliant | 0 |
|
$305.5300 | Order Now |
DISTI #
M2GL150-FCS536
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 146KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$164.5200 / $336.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$295.9800 / $856.1100 | Buy Now | |
DISTI #
M2GL150-FCS536
|
Avnet Americas | FPGA IGLOO2 146124 Cells 340MHz 65nm Technology 1.2V 536-Pin FBGA - Trays (Alt: M2GL150-FCS536) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$309.5500 / $336.0800 | Buy Now |
|
NAC | M2GL150-FCS536 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$286.8900 / $336.0700 | Buy Now |
|
Master Electronics | 0 |
|
$295.9800 / $856.1100 | Buy Now |
Part Details for M2GL150-FCS536
M2GL150-FCS536 CAD Models
M2GL150-FCS536 Part Data Attributes:
|
M2GL150-FCS536
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL150-FCS536
Microchip Technology Inc
Field Programmable Gate Array, PBGA536
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 16 X 16 MM, 0.50 MM PITCH, FBGA-536 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B536 | |
Number of Terminals | 536 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for M2GL150-FCS536
This table gives cross-reference parts and alternative options found for M2GL150-FCS536. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL150-FCS536, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL150-FCS536I | Field Programmable Gate Array, PBGA536 | Microchip Technology Inc | M2GL150-FCS536 vs M2GL150-FCS536I |
M2GL150-FCSG536 | Field Programmable Gate Array, PBGA536 | Microchip Technology Inc | M2GL150-FCS536 vs M2GL150-FCSG536 |
M2GL150-FCSG536I | Field Programmable Gate Array, PBGA536 | Microchip Technology Inc | M2GL150-FCS536 vs M2GL150-FCSG536I |