Part Details for M2GL150T-1FC1152I by Microchip Technology Inc
Overview of M2GL150T-1FC1152I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for M2GL150T-1FC1152I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8145
|
Newark | Igloo2 Low Density Fpga, 146Kles 1152 Bga 35X35X2.90Mm Tray Rohs Compliant: Yes |Microchip M2GL150T-1FC1152I Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.6800 / $424.7400 | Buy Now |
DISTI #
M2GL150T-1FC1152I-ND
|
DigiKey | IC FPGA 574 I/O 1152FCBGA Min Qty: 24 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$449.0025 | Buy Now |
DISTI #
M2GL150T-1FC1152I
|
Avnet Americas | FPGA IGLOO2 146124 Cells 65nm Technology 1.2V 1152-Pin FC-BGA - Trays (Alt: M2GL150T-1FC1152I) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$413.5700 / $449.0000 | Buy Now |
DISTI #
494-M2GL150T1FC1152I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs RoHS: Not Compliant | 0 |
|
$419.0800 | Order Now |
DISTI #
M2GL150T-1FC1152I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 146KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$219.8000 / $449.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 414 Factory Stock |
|
$402.4700 / $1,131.4800 | Buy Now |
|
NAC | M2GL150T-1FC1152I RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$392.8800 / $419.0700 | Buy Now |
DISTI #
M2GL150T-1FC1152I
|
Avnet Silica | FPGA IGLOO2 146124 Cells 65nm Technology 1.2V 1152-Pin FC-BGA (Alt: M2GL150T-1FC1152I) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2GL150T-1FC1152I
|
EBV Elektronik | FPGA IGLOO2 146124 Cells 65nm Technology 1.2V 1152-Pin FC-BGA (Alt: M2GL150T-1FC1152I) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 414 Factory Stock |
|
$402.4700 / $1,131.4800 | Buy Now |
Part Details for M2GL150T-1FC1152I
M2GL150T-1FC1152I CAD Models
M2GL150T-1FC1152I Part Data Attributes
|
M2GL150T-1FC1152I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL150T-1FC1152I
Microchip Technology Inc
Field Programmable Gate Array, 146124-Cell, PBGA1152
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 35 X 35 MM, 1 MM PITCH, FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of Inputs | 574 | |
Number of Logic Cells | 146124 | |
Number of Outputs | 574 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 35 mm |