Part Details for M2GL150T-FCVG484 by Microsemi Corporation
Overview of M2GL150T-FCVG484 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2GL150T-FCVG484
M2GL150T-FCVG484 CAD Models
M2GL150T-FCVG484 Part Data Attributes
|
M2GL150T-FCVG484
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2GL150T-FCVG484
Microsemi Corporation
Field Programmable Gate Array, PBGA484, 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.15 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for M2GL150T-FCVG484
This table gives cross-reference parts and alternative options found for M2GL150T-FCVG484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL150T-FCVG484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL150T-FCVG484 | Field Programmable Gate Array, PBGA484 | Microchip Technology Inc | M2GL150T-FCVG484 vs M2GL150T-FCVG484 |
M2GL150T-FCV484 | Field Programmable Gate Array, PBGA484, 19 X 19 MM, 0.80 MM PITCH, VFBGA-484 | Microsemi Corporation | M2GL150T-FCVG484 vs M2GL150T-FCV484 |