Part Details for M2GL150TS-FCSG536I by Microchip Technology Inc
Overview of M2GL150TS-FCSG536I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GL150TS-FCSG536I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8149
|
Newark | Igloo2 Low Density Fpga, 146Kles 536 Lfbga 16X16X1.45Mm Tray Rohs Compliant: Yes |Microchip M2GL150TS-FCSG536I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.1100 / $438.0500 | Buy Now |
DISTI #
M2GL150TS-FCSG536I-ND
|
DigiKey | IC FPGA 293 I/O 536CSPBGA Min Qty: 90 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$443.8922 | Buy Now |
DISTI #
M2GL150TS-FCSG536I
|
Avnet Americas | IGLOO 2 - Trays (Alt: M2GL150TS-FCSG536I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$438.0500 / $475.6000 | Buy Now |
DISTI #
494-GL150TSFCSG536I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs RoHS: Compliant | 0 |
|
$432.3600 | Order Now |
DISTI #
M2GL150TS-FCSG536I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 146KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$232.8100 / $475.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$554.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$418.8500 / $1,211.5000 | Buy Now |
|
NAC | M2GL150TS-FCSG536I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$416.1400 / $443.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$418.8500 / $1,211.5000 | Buy Now |
Part Details for M2GL150TS-FCSG536I
M2GL150TS-FCSG536I CAD Models
M2GL150TS-FCSG536I Part Data Attributes
|
M2GL150TS-FCSG536I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL150TS-FCSG536I
Microchip Technology Inc
Field Programmable Gate Array, PBGA536
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 16 X 16 MM, 0.50 MM PITCH, ROHS COMPLIANT, FBGA-536 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PBGA-B536 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 293 | |
Number of Outputs | 293 | |
Number of Terminals | 536 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA536,30X30,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for M2GL150TS-FCSG536I
This table gives cross-reference parts and alternative options found for M2GL150TS-FCSG536I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL150TS-FCSG536I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL150TS-FCS536I | Field Programmable Gate Array, PBGA536, 16 X 16 MM, 0.50 MM PITCH, FBGA-536 | Microsemi Corporation | M2GL150TS-FCSG536I vs M2GL150TS-FCS536I |