Part Details for M2S005-VFG256I by Microchip Technology Inc
Overview of M2S005-VFG256I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2S005-VFG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8275
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 6Kles 256 Lfbga 14X14X1.56Mm Tray Rohs Compliant: Yes |Microchip M2S005-VFG256I Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7600 / $21.9700 | Buy Now |
DISTI #
1100-1349-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 256BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
234 In Stock |
|
$21.9701 / $22.2900 | Buy Now |
DISTI #
M2S005-VFG256I
|
Avnet Americas | FPGA SmartFusion2 6060 Cells 166MHz 65nm 2.5V/3.3V 256-Pin FBGA - Trays (Alt: M2S005-VFG256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$20.7600 / $22.2900 | Buy Now |
DISTI #
494-M2S005-VFG256I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs RoHS: Compliant | 119 |
|
$21.9700 / $22.2900 | Buy Now |
DISTI #
M2S005-VFG256I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.6100 / $22.2900 | Buy Now |
|
Onlinecomponents.com | 10658 Factory Stock |
|
$18.3200 / $22.6400 | Buy Now | |
DISTI #
M2S005-VFG256I
|
Avnet Americas | FPGA SmartFusion2 6060 Cells 166MHz 65nm 2.5V/3.3V 256-Pin FBGA - Trays (Alt: M2S005-VFG256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$20.7600 / $22.2900 | Buy Now |
|
NAC | M2S005-VFG256I RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$18.4800 / $21.6400 | Buy Now |
DISTI #
M2S005-VFG256I
|
Avnet Silica | FPGA SmartFusion2 6060 Cells 166MHz 65nm 2.5V/3.3V 256-Pin FBGA (Alt: M2S005-VFG256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2S005-VFG256I
|
EBV Elektronik | FPGA SmartFusion2 6060 Cells 166MHz 65nm 2.5V/3.3V 256-Pin FBGA (Alt: M2S005-VFG256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for M2S005-VFG256I
M2S005-VFG256I CAD Models
M2S005-VFG256I Part Data Attributes:
|
M2S005-VFG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S005-VFG256I
Microchip Technology Inc
Field Programmable Gate Array, 6060-Cell, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B256 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 161 | |
Number of Logic Cells | 6060 | |
Number of Outputs | 161 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.56 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |