Part Details for M2S005S-1FGG484T2 by Microchip Technology Inc
Overview of M2S005S-1FGG484T2 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for M2S005S-1FGG484T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2S005S-1FGG484T2-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 484FBGA Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M2S005S-1FGG484T2
|
Avnet Americas | FPGA SmartFusion2 Family 6060 Cells 65nm Technology 1.2V 484-Pin FBGA - Trays (Alt: M2S005S-1FGG484T2) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
M2S005S-1FGG484T2
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.6600 / $41.3300 | Buy Now |
|
Ameya Holding Limited | 125 |
|
RFQ | ||
|
NAC | M2S005S-1FGG484T2 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for M2S005S-1FGG484T2
M2S005S-1FGG484T2 CAD Models
M2S005S-1FGG484T2 Part Data Attributes
|
M2S005S-1FGG484T2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S005S-1FGG484T2
Microchip Technology Inc
Field Programmable Gate Array, 6060-Cell, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Inputs | 209 | |
Number of Logic Cells | 6060 | |
Number of Outputs | 209 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm |