Part Details for M2S010-1TQG144 by Microchip Technology Inc
Overview of M2S010-1TQG144 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2S010-1TQG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8336
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 12Kles 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip M2S010-1TQG144 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5600 / $38.6900 | Buy Now |
DISTI #
M2S010-1TQG144-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 144TQFP Min Qty: 60 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.2702 | Buy Now |
DISTI #
M2S010-1TQG144
|
Avnet Americas | SoC 32-Bit ARM Cortex-M3 RISC 166MHz Single Core 144-Pin TQFP - Trays (Alt: M2S010-1TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$36.5600 / $39.2700 | Buy Now |
DISTI #
494-M2S010-1TQG144
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs RoHS: Compliant | 0 |
|
$38.6900 / $39.2700 | Order Now |
DISTI #
M2S010-1TQG144
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
4 Alternates Available |
|
$18.6800 / $39.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$44.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$33.1400 / $76.3600 | Buy Now |
|
NAC | M2S010-1TQG144 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$32.5600 / $38.1400 | Buy Now |
DISTI #
M2S010-1TQG144
|
Avnet Silica | (Alt: M2S010-1TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$33.1400 / $76.3600 | Buy Now |
Part Details for M2S010-1TQG144
M2S010-1TQG144 CAD Models
M2S010-1TQG144 Part Data Attributes
|
M2S010-1TQG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S010-1TQG144
Microchip Technology Inc
Field Programmable Gate Array, 12084-Cell, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 84 | |
Number of Logic Cells | 12084 | |
Number of Outputs | 84 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm |