Part Details for M2S010-1VF256 by Microchip Technology Inc
Overview of M2S010-1VF256 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2S010-1VF256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4506
|
Newark | Fpga, 138 I/O, Fpbga-256, Fpga Type:Flash Based Fpga, No. Of Logic Cells:12084Logic Cells, Ic Case/Package:Fpbga, No. Of Pins:256Pins, Speed Grade:1, No.of User I/Os:138I/O S, Process Technology:65Nm, Ic Mounting:Surface Mount Rohs Compliant: No |Microchip M2S010-1VF256 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$11.2900 | Buy Now |
DISTI #
M2S010-1VF256-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 256FBGA Min Qty: 119 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.4601 | Buy Now |
DISTI #
M2S010-1VF256
|
Avnet Americas | SMARTFUSION2 - Trays (Alt: M2S010-1VF256) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$41.0800 / $44.1100 | Buy Now |
DISTI #
494-M2S010-1VF256
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs RoHS: Not Compliant | 81 |
|
$43.4600 / $44.1100 | Buy Now |
DISTI #
M2S010-1VF256
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.9800 / $44.1100 | Buy Now |
|
Onlinecomponents.com | 6 Factory Stock |
|
$36.9300 / $111.2600 | Buy Now | |
DISTI #
61877093
|
Verical | FPGA SmartFusion2 Family 12084 Cells 65nm Technology 1.2V 256-Pin VFBGA Tray Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$22.5810 | Buy Now |
DISTI #
M2S010-1VF256
|
Avnet Americas | SMARTFUSION2 - Trays (Alt: M2S010-1VF256) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$41.0800 / $44.1100 | Buy Now |
DISTI #
M2S010-1VF256
|
Avnet Americas | SMARTFUSION2 - Trays (Alt: M2S010-1VF256) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$41.0800 / $44.1100 | Buy Now |
|
NAC | M2S010-1VF256 RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$36.5900 / $42.8600 | Buy Now |
Part Details for M2S010-1VF256
M2S010-1VF256 CAD Models
M2S010-1VF256 Part Data Attributes:
|
M2S010-1VF256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S010-1VF256
Microchip Technology Inc
Field Programmable Gate Array, 12084-Cell, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-256 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B256 | |
Length | 14 mm | |
Number of Inputs | 138 | |
Number of Logic Cells | 12084 | |
Number of Outputs | 138 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.56 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |