There are no models available for this part yet.
Overview of M2S010T-VF400I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2S010T-VF400I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ8354
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 12Kles 400 Lfbga 17X17X1.51Mm Tray Rohs Compliant: Yes |Microchip M2S010T-VF400I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2700 / $51.0800 | Buy Now | |
DISTI #
M2S010T-VF400I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 400VFBGA Min Qty: 90 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.8201 | Buy Now | |
DISTI #
M2S010T-VF400I
|
Avnet Americas | SMARTFUSION2 - Trays (Alt: M2S010T-VF400I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$48.2700 / $51.8200 | Buy Now | |
DISTI #
494-M2S010T-VF400I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs RoHS: Not Compliant | 0 |
|
$51.0800 | Order Now | |
DISTI #
M2S010T-VF400I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.6400 / $51.8200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.4200 / $117.2100 | Buy Now | ||
NAC | M2S010T-VF400I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$42.9800 / $50.3400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$43.4200 / $117.2100 | Buy Now |
CAD Models for M2S010T-VF400I by Microchip Technology Inc
Part Data Attributes for M2S010T-VF400I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VFBGA-400
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
10 Weeks
|
JESD-30 Code
|
S-PBGA-B400
|
Length
|
17 mm
|
Number of Inputs
|
195
|
Number of Logic Cells
|
12084
|
Number of Outputs
|
195
|
Number of Terminals
|
400
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA400,20X20,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Programmable Logic Type
|
FPGA SOC
|
Seated Height-Max
|
1.51 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
17 mm
|