Part Details for M2S010TS-1FG484M by Microchip Technology Inc
Overview of M2S010TS-1FG484M by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M2S010TS-1FG484M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2S010TS-1FG484M-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$155.7503 | Buy Now |
DISTI #
494-M2S010TS-1FG484M
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs RoHS: Not Compliant | 0 |
|
$155.7500 | Order Now |
DISTI #
M2S010TS-1FG484M
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
25 Alternates Available |
|
$74.0700 / $155.7500 | Buy Now |
|
Onlinecomponents.com | 25 Factory Stock |
|
$135.6100 / $381.2400 | Buy Now | |
DISTI #
M2S010TS-1FG484M
|
Avnet Americas | FPGA SmartFusion2 Family 12084 Cells 65nm Technology 1.2V 484-Pin FPBGA - Bulk (Alt: M2S010TS-1FG484M) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 25 |
|
RFQ | ||
DISTI #
M2S010TS-1FG484M
|
Avnet Americas | FPGA SmartFusion2 Family 12084 Cells 65nm Technology 1.2V 484-Pin FPBGA - Bulk (Alt: M2S010TS-1FG484M) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | M2S010TS-1FG484M RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$129.1500 / $151.2900 | Buy Now |
|
Master Electronics | 25 Factory Stock |
|
$135.6100 / $381.2400 | Buy Now |
Part Details for M2S010TS-1FG484M
M2S010TS-1FG484M CAD Models
M2S010TS-1FG484M Part Data Attributes
|
M2S010TS-1FG484M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S010TS-1FG484M
Microchip Technology Inc
Field Programmable Gate Array, 12084-Cell, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 233 | |
Number of Logic Cells | 12084 | |
Number of Outputs | 233 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |