There are no models available for this part yet.
Overview of M2S010TS-VFG256 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2S010TS-VFG256 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ8359
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 12Kles 256 Lfbga 14X14X1.56Mm Tray Rohs Compliant: Yes |Microchip M2S010TS-VFG256 RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8000 / $48.4600 | Buy Now | |
DISTI #
M2S010TS-VFG256-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 256FBGA Min Qty: 119 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.4602 | Buy Now | |
DISTI #
M2S010TS-VFG256
|
Avnet Americas | FPGA SmartFusion2 12084 Cells 166MHz 65nm Technology 1.2V 256-Pin VBGA - Trays (Alt: M2S010TS-VFG256) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$45.8000 / $49.1600 | Buy Now | |
DISTI #
494-M2S010TS-VFG256
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs RoHS: Compliant | 119 |
|
$48.4600 / $49.1600 | Buy Now | |
DISTI #
M2S010TS-VFG256
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.3700 / $49.1600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$55.7200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 41 Factory Stock |
|
$41.1500 / $112.7100 | Buy Now | ||
NAC | M2S010TS-VFG256 RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$40.7700 / $47.7600 | Buy Now | ||
DISTI #
M2S010TS-VFG256
|
Avnet Silica | (Alt: M2S010TS-VFG256) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
M2S010TS-VFG256
|
EBV Elektronik | (Alt: M2S010TS-VFG256) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for M2S010TS-VFG256 by Microchip Technology Inc
Part Data Attributes for M2S010TS-VFG256 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VFBGA-256
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
10 Weeks
|
JESD-30 Code
|
S-PBGA-B256
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Inputs
|
138
|
Number of Logic Cells
|
12084
|
Number of Outputs
|
138
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA256,16X16,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
250
|
Programmable Logic Type
|
FPGA SOC
|
Seated Height-Max
|
1.56 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
Related Parts for M2S010TS-VFG256
-
M2S010TS-VFG256IField Programmable Gate Arrays
-
STM32F072C8U6Microcontrollers
-
LTC4371IMS#TRPBFPower Management Circuits
-
M29W320ET70ZE6EFlash Memories
-
VNQ7140AJTRPeripheral Drivers
-
M24C04-RMN6PEEPROMs
-
SISS27DN-T1-GE3Power Field-Effect Transistors
-
TPS70102PWPRLinear Regulator ICs
-
L9942XP1TRMotion Control Electronics