Part Details for M2S050T-FG484I by Microchip Technology Inc
Overview of M2S050T-FG484I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for M2S050T-FG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8357
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 56Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2S050T-FG484I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.3400 / $156.9500 | Buy Now |
DISTI #
95AJ9114
|
Newark | Field Programmable Gate Array, 56340-Cell, Cmos, Pbga484 Rohs Compliant: Yes |Microchip M2S050T-FG484I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.8500 / $141.7700 | Buy Now |
DISTI #
M2S050T-FG484I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$159.2502 | Buy Now |
DISTI #
M2S050T-FG484I
|
Avnet Americas | ACLM2S050T-FG484I - Trays (Alt: M2S050T-FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$148.3400 / $159.2500 | Buy Now |
DISTI #
494-M2S050T-FG484I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs RoHS: Not Compliant | 0 |
|
$159.2500 | Order Now |
DISTI #
M2S050T-FG484I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$75.7300 / $159.2500 | Buy Now |
|
Onlinecomponents.com | ARM Cortex-M3 System On Chip (SOC) - MCU, FPGA - 256KB Flash - 64KB RAM - DDR, PCIe, SERDES - 166MHz - 50K Logic Modules - 484-FPBGA (23x23) - T&R. | 9 Factory Stock |
|
$138.6700 / $428.8200 | Buy Now |
|
NAC | M2S050T-FG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$132.0600 / $154.7000 | Buy Now |
DISTI #
M2S050T-FG484I
|
Avnet Silica | ACLM2S050T-FG484I (Alt: M2S050T-FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M2S050T-FG484I
|
EBV Elektronik | ACLM2S050T-FG484I (Alt: M2S050T-FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M2S050T-FG484I
M2S050T-FG484I CAD Models
M2S050T-FG484I Part Data Attributes:
|
M2S050T-FG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S050T-FG484I
Microchip Technology Inc
Field Programmable Gate Array, 56340-Cell, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 267 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 267 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |