Part Details for M2S050T-FGG896 by Microchip Technology Inc
Overview of M2S050T-FGG896 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for M2S050T-FGG896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8354
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 56Kles 896 Pbga 31X31X2.44Mm Tray Rohs Compliant: Yes |Microchip M2S050T-FGG896 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.9700 / $171.7300 | Buy Now |
DISTI #
1100-1168-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 896FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
27 In Stock |
|
$171.7300 | Buy Now |
DISTI #
M2S050T-FGG896
|
Avnet Americas | ACLM2S050T-FGG896 - Trays (Alt: M2S050T-FGG896) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$159.9700 / $171.7300 | Buy Now |
DISTI #
494-M2S050T-FGG896
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs RoHS: Compliant | 0 |
|
$171.7300 | Order Now |
DISTI #
M2S050T-FGG896
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13 Alternates Available |
|
$81.6600 / $171.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$194.6400 | Buy Now |
|
Onlinecomponents.com | 17 Factory Stock |
|
$139.7900 / $382.8700 | Buy Now | |
DISTI #
M2S050T-FGG896
|
Avnet Americas | ACLM2S050T-FGG896 - Trays (Alt: M2S050T-FGG896) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$159.9700 / $171.7300 | Buy Now |
|
NAC | M2S050T-FGG896 RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$142.4100 / $166.8300 | Buy Now |
DISTI #
M2S050T-FGG896
|
Avnet Silica | ACLM2S050T-FGG896 (Alt: M2S050T-FGG896) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for M2S050T-FGG896
M2S050T-FGG896 CAD Models
M2S050T-FGG896 Part Data Attributes:
|
M2S050T-FGG896
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S050T-FGG896
Microchip Technology Inc
Field Programmable Gate Array, 56340-Cell, CMOS, PBGA896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B896 | |
Length | 31 mm | |
Number of Inputs | 377 | |
Number of Logic Cells | 56340 | |
Number of Outputs | 377 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm |