Part Details for M2S060TS-1VF400I by Microchip Technology Inc
Overview of M2S060TS-1VF400I by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for M2S060TS-1VF400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2S060TS-1VF400I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 400VFBGA Min Qty: 90 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$195.0806 | Buy Now |
DISTI #
M2S060TS-1VF400I
|
Avnet Americas | - Trays (Alt: M2S060TS-1VF400I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Tray | 43 |
|
$181.7100 / $195.0800 | Buy Now |
DISTI #
494-M2S060TS-1VF400I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs RoHS: Not Compliant | 0 |
|
$195.0800 | Order Now |
DISTI #
M2S060TS-1VF400I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$92.7600 / $195.0800 | Buy Now |
|
Future Electronics | SmartFusion2- FPGA / 400 LFBGA 17x17x1.51mm TRAY RoHS: Non Compliant pbFree: No Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$232.1600 | Buy Now |
|
Onlinecomponents.com | System On Chip (SoC) - SmartFusion2 Series - MCU, FPGA Architecture - ARM Cortex-M3 - 256KB Flash - 64KB RAM - 166MHz - 207 I/O - 400-VFBGA (17x17). |
101 In Stock 7 Factory Stock |
|
$201.7300 / $237.0900 | Buy Now |
DISTI #
M2S060TS-1VF400I
|
Avnet Americas | - Trays (Alt: M2S060TS-1VF400I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Tray | 43 |
|
$181.7100 / $195.0800 | Buy Now |
DISTI #
M2S060TS-1VF400I
|
Avnet Americas | - Trays (Alt: M2S060TS-1VF400I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Tray | 43 |
|
$181.7100 / $195.0800 | Buy Now |
|
NAC | M2S060TS-1VF400I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$161.7800 / $189.5100 | Buy Now |
|
Master Electronics | System On Chip (SoC) - SmartFusion2 Series - MCU, FPGA Architecture - ARM Cortex-M3 - 256KB Flash - 64KB RAM - 166MHz - 207 I/O - 400-VFBGA (17x17). |
101 In Stock 7 Factory Stock |
|
$201.7300 / $237.0900 | Buy Now |
Part Details for M2S060TS-1VF400I
M2S060TS-1VF400I CAD Models
M2S060TS-1VF400I Part Data Attributes
|
M2S060TS-1VF400I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S060TS-1VF400I
Microchip Technology Inc
Field Programmable Gate Array, 56520-Cell, CMOS, PBGA400
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-400 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 40 Weeks | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Number of Inputs | 207 | |
Number of Logic Cells | 56520 | |
Number of Outputs | 207 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |