There are no models available for this part yet.
Overview of M2S090-1FG676I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2S090-1FG676I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ8539
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 86Kles 676 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip M2S090-1FG676I RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.6100 / $323.7800 | Buy Now | |
DISTI #
M2S090-1FG676I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 676FBGA Min Qty: 40 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$323.7820 | Buy Now | |
DISTI #
M2S090-1FG676I
|
Avnet Americas | M2S090-1FG676I - Trays (Alt: M2S090-1FG676I) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$301.6100 / $323.7800 | Buy Now | |
DISTI #
494-M2S090-1FG676I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs RoHS: Compliant | 0 |
|
$323.7800 | Order Now | |
DISTI #
M2S090-1FG676I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$153.9700 / $323.7800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$366.9500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$281.9400 / $792.6100 | Buy Now | ||
NAC | M2S090-1FG676I RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$268.5000 / $314.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$281.9400 / $792.6100 | Buy Now |
CAD Models for M2S090-1FG676I by Microchip Technology Inc
Part Data Attributes for M2S090-1FG676I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
FBGA-676
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
10 Weeks
|
JESD-30 Code
|
S-PBGA-B676
|
Length
|
27 mm
|
Moisture Sensitivity Level
|
3
|
Number of Inputs
|
425
|
Number of Logic Cells
|
86184
|
Number of Outputs
|
425
|
Number of Terminals
|
676
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA676,26X26,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
240
|
Programmable Logic Type
|
FPGA SOC
|
Seated Height-Max
|
2.44 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
27 mm
|
Related Parts for M2S090-1FG676I
-
M2S090T-1FG676IField Programmable Gate Arrays
-
ATF1508AS-10QU100Programmable Logic Devices
-
ST72F561R9TCSMicrocontrollers
-
SI8445BB-D-IS1Other Analog ICs
-
TPS3898ADRYRPower Management Circuits
-
AD8674ARZOperational Amplifiers
-
M29W640GB70ZF6EFlash Memories
-
M24256-BRMN6TPEEPROMs
-
STE145N65M5Power Field-Effect Transistors