There are no models available for this part yet.
Overview of M2S090-FG484 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2S090-FG484 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ8524
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 86Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2S090-FG484 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.3200 / $206.6500 | Buy Now | |
DISTI #
M2S090-FG484-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 484FBGA Min Qty: 60 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$209.7013 | Buy Now | |
DISTI #
M2S090-FG484
|
Avnet Americas | SoC 32-Bit ARM Cortex-M3 RISC 166MHz Single Core 484-Pin FPBGA - Trays (Alt: M2S090-FG484) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$195.3200 / $209.7000 | Buy Now | |
DISTI #
494-M2S090-FG484
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs RoHS: Not Compliant | 0 |
|
$209.7000 | Order Now | |
DISTI #
M2S090-FG484
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$99.7200 / $209.7000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 22 Factory Stock |
|
$182.5900 / $513.3200 | Buy Now | ||
NAC | M2S090-FG484 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$173.8900 / $203.7000 | Buy Now | ||
DISTI #
M2S090-FG484
|
Avnet Silica | (Alt: M2S090-FG484) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 22 Factory Stock |
|
$182.5900 / $513.3200 | Buy Now |
CAD Models for M2S090-FG484 by Microchip Technology Inc
Part Data Attributes for M2S090-FG484 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
FBGA-484
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Microchip
|
JESD-30 Code
|
S-PBGA-B484
|
Length
|
23 mm
|
Moisture Sensitivity Level
|
3
|
Number of Inputs
|
267
|
Number of Logic Cells
|
86184
|
Number of Outputs
|
267
|
Number of Terminals
|
484
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA484,22X22,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
240
|
Programmable Logic Type
|
FPGA SOC
|
Seated Height-Max
|
2.44 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
23 mm
|
Related Parts for M2S090-FG484
-
M2S090-FGG484Field Programmable Gate Arrays
-
M306NLFJGPMicrocontrollers
-
M25PX16-VMN6TPBAFlash Memories
-
M24C64-RMN6TPEEPROMs
-
FDS5351Power Field-Effect Transistors
-
HI-8597PSTFLine Driver or Receivers
-
TDA2SGBRQABCQ1Microprocessors
-
M1MA141WKT1Rectifier Diodes
-
923190Headers and Edge Type Connectors