There are no models available for this part yet.
Overview of M2S090T-FG484 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2S090T-FG484 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ8548
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 86Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M2S090T-FG484 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.4000 / $247.9900 | Buy Now | |
DISTI #
M2S090T-FG484-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 484FBGA Min Qty: 60 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$251.6207 | Buy Now | |
DISTI #
M2S090T-FG484
|
Avnet Americas | ACLM2S090T-FG484 - Trays (Alt: M2S090T-FG484) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$234.4000 / $251.6200 | Buy Now | |
DISTI #
494-M2S090T-FG484
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs RoHS: Not Compliant | 0 |
|
$251.6200 | Order Now | |
DISTI #
M2S090T-FG484
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$119.6500 / $251.6200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 43 Factory Stock |
|
$216.8800 / $636.5300 | Buy Now | ||
NAC | M2S090T-FG484 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$208.6700 / $244.4400 | Buy Now | ||
DISTI #
M2S090T-FG484
|
Avnet Silica | ACLM2S090T-FG484 (Alt: M2S090T-FG484) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
M2S090T-FG484
|
EBV Elektronik | ACLM2S090T-FG484 (Alt: M2S090T-FG484) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 43 Factory Stock |
|
$216.8800 / $636.5300 | Buy Now |
CAD Models for M2S090T-FG484 by Microchip Technology Inc
Part Data Attributes for M2S090T-FG484 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
FBGA-484
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
10 Weeks
|
JESD-30 Code
|
S-PBGA-B484
|
JESD-609 Code
|
e0
|
Length
|
23 mm
|
Moisture Sensitivity Level
|
3
|
Number of Inputs
|
267
|
Number of Logic Cells
|
86316
|
Number of Outputs
|
267
|
Number of Terminals
|
484
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA484,22X22,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Packing Method
|
TRAY
|
Peak Reflow Temperature (Cel)
|
240
|
Programmable Logic Type
|
FPGA SOC
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.44 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
23 mm
|
Alternate Parts for M2S090T-FG484
This table gives cross-reference parts and alternative options found for M2S090T-FG484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S090T-FG484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2S090T-FG676 | Field Programmable Gate Array, 86316-Cell, CMOS, PBGA676 | Microchip Technology Inc | M2S090T-FG484 vs M2S090T-FG676 |
Related Parts for M2S090T-FG484
-
M2S090T-FG484IField Programmable Gate Arrays
-
ADUC842BCPZ62-5Microcontrollers
-
LM108AHOperational Amplifiers
-
M29F200FT55N3E2Flash Memories
-
M24128-BRDW6TPEEPROMs
-
IRF5NJ540Power Field-Effect Transistors
-
M74HC4066M1RMultiplexers or Switches
-
RHFL7913SCA1Linear Regulator ICs
-
MA15KP170CATransient Suppressors